You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 2m -
LCLCL-2M-OM5-FIBER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LCLCL-2M-OM5-FIBER
- Order Code:
- CS36523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900225
- Technical Datasheet:
- LCLCL-2M-OM5-FIBER Datasheet
Product Overview
- Tested to meet or exceed TIA/EIA-568 industry standard for guaranteed compatibility
- Optimised for 40Gb/s to 100Gb/s Ethernet networks
- Extended wavelength range 850-953nm
- Supports SWDM (Shortwave Wavelength Division Multiplexing) for enhanced signal quality and performance
- 50/125µm Duplex LC to LC OM5 specification, backwards compatible with OM4/OM3
- Low smoke, zero halogen rated cable jacket
- Cable jacket is reinforced with Aramid Fibers for increased tensile strength
- Colour coded TX/RX connectors for simple polarity identification
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- OM5 Multimode
- :
- 2m
- :
- 50µm / 125µm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.68 (£17.62) | ( ) |
3+ | £13.76 (£16.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.