You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 Male to Male Lead, 1m White -
MDPMM1MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDPMM1MW
- Order Code:
- CS28065
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030846035
- Technical Datasheet:
- MDPMM1MW Datasheet
MDPMM1MW - You may also be interested in
Product Overview
- High resolution 4Kx2K display support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Manufactured to DisplayPort 1.2 standard
- Backwards compatible with DisplayPort 1.1
- Supports HDCP and DPCP standards
- Gold plated connectors
Contents
Lead only
Product Information
- :
- Mini DisplayPort Plug
- :
- Mini DisplayPort Plug to Mini DisplayPort Plug
- :
- Mini DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- White
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.28 (£15.94) | ( ) |
5+ | £12.42 (£14.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.