You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-Port Gigabit Midspan PoE+ Injector, 802.3at and 802.3af - 

POEINJ1GW

POEINJ1GW - 1-Port Gigabit Midspan PoE+ Injector, 802.3at and 802.3af
POEINJ1GW - 1-Port Gigabit Midspan PoE+ Injector, 802.3at and 802.3af
POEINJ1GW - 1-Port Gigabit Midspan PoE+ Injector, 802.3at and 802.3af

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
POEINJ1GW
Order Code:
CS31577
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030865500
Technical Datasheet:
POEINJ1GW   Datasheet
See all Technical Docs

Product Overview

  • Power PoE+ enabled devices such as IP cameras and access points in locations with no power outlet
  • Supplies power and data connectivity up to 100m
  • Fully compliant with 802.3at/802.3af standards
  • Supports 48V (30W max) output
  • Compact, wall-mountable enclosure
  • Connections: 2x RJ45 Gigabit Ethernet ports
  • Dimensions (HxWxD): 25x63x70mm
  • 2 Year manufacturer warranty

Contents

PoE injector, AC adaptor, mounting screws and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030865500

3 In stock Need more?

???PF_PDP_RSP_SUP???

£76.38 ( £91.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £76.38 (£91.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --