You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Type A to Lightning Cable, 0.3m Black - 

RUSBLTMM30CMB

RUSBLTMM30CMB - USB Type A to Lightning Cable, 0.3m Black
RUSBLTMM30CMB - USB Type A to Lightning Cable, 0.3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
RUSBLTMM30CMB
Order Code:
TE08651
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030891738
Technical Datasheet:
RUSBLTMM30CMB   Datasheet
See all Technical Docs

Product Overview

This USB to Lightning cable withstands the daily demands of charging and syncing your Apple devices.
  • USB-A to lightning adaptor cable for fast and reliable charge/sync from USB-A charger port for Apple lightning devices
  • Compatible with: iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini
  • Cable length: 30cm

Contents

Cable only

Product Information


:
Type A Plug to Lightning Plug

:
300mm

:
11.8"

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030891738

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.72 ( £12.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.72 (£12.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --