You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Encrypted 2.5" SATA HDD/SSD Enclosure with Fingerprint Reader -
S251BMU3FP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S251BMU3FP
- Order Code:
- CS33738
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882644
- Technical Datasheet:
- S251BMU3FP Datasheet
Product Overview
- Stores up to 8 fingerprints with master password for management
- Hardware-based 256-bt AES encryption
- Durable aluminium drive enclosure with slim design for portability
- Supports 2.5" SATA SSD/HDD drives up to 9.5mm
- USB 3.0 transfer speeds up to 5Gb/s
- Versatile design with both USB-A and USB-C cables for compatibility
- Hardware is OS independent, fingerprint management software requires Windows
- Dimensions (HxWxD): 17x77x120mm
- 2 Year manufacturer warranty
Contents
Enclosure, USB-A cable, USB-C cable, installation kit and user guide
Product Information
- :
- Enclosure
- :
- USB 3.0
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.28 (£77.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.