You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Mode OS2 LC-LC Duplex LSOH Fibre Optic Patch Lead, 1m -
SMDOS2LCLC1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SMDOS2LCLC1M
- Order Code:
- CS36960
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901703
- Technical Datasheet:
- SMDOS2LCLC1M Datasheet
Product Overview
- 9/125µm Duplex LC to LC (UPC) OS2 specification
- Tested to meet or exceed ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards for guaranteed performance
- Immune to EMI (Electro Magnetic Interference)
- Optimised for 10Gb/s networks, backwards compatible with OS1
- Supports CWDM across an extended wavelength range of 1260-1625nm
- Low smoke, zero halogen rated cable jacket
- Aramid-reinforced cable jacket with loaded bend radius of 10mm
- Colour coded TX/RX connectors for simple polarity identification
- Lifetime limited manufacturer warranty
Contents
Cable and test report
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- OS2 Singlemode
- :
- 1m
- :
- 9µm / 125µm
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.78 (£20.14) | ( ) |
5+ | £15.74 (£18.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.