You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port PCI-Express Gigabit Network Card -
ST1000SPEX43
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST1000SPEX43
- Order Code:
- CS35235
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030862448
- Technical Datasheet:
- ST1000SPEX43 Datasheet
Product Overview
- Provides four independent RJ45 ports, ideal for virtualised environments and redundant connectivity options
- Reliable performance with the Realtek RTL8111G chipset
- Full Duplex operation with 2000Mb/s maximum thoughput (1000Mb/s each direction)
- Compliant with IEEE 802.3, IEEE 802.3u and IEEE 802.3ab networks
- Jumbo Frame support up to 9K
- Supports IEEE 802.1Q VLAN tagging and IEEE 802.1P Layer 2 priority encoding
- Auto-MDIX Crossover detection and auto-correction
- Requires PCI-Express x4 or higher slot
- Supports Windows XP/7/8/10/11, Server 2003/2012/2016/2019 and Linux 2.4.x-4.11.x (LTS only)
- 2 Year manufacturer warranty
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £128.85 (£154.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.