You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K 60Hz HDMI 2.0 Splitter with HDR -
ST124HD202
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST124HD202
- Order Code:
- AV30803
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880398
- Technical Datasheet:
- ST124HD202 Datasheet
Product Overview
- Compact HDMI splitter for up to four displays
- HDMI 2.0b ports support resolutions up to 4096x2160 @60Hz
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- High Dynamic Range for dynamic, high quality images
- Supports 7.1 surround sound audio formats including Dolby TrueHD and Dolby DTS-HD Master Audio
- Automatic EDID passthrough from source to display to ensure native settings are configured correctly
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Slim hardware footprint for discreet installation
- 2 Year manufacturer warranty
Contents
Splitter, AC adaptor (UK/EU/NA/AU) and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.82 (£66.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.