You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port USB 3.0 Hub, USB-A to 4x USB-A - 

ST4300USB3EU

New
ST4300USB3EU - 4 Port USB 3.0 Hub, USB-A to 4x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST4300USB3EU
Order Code:
CS38407
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030842594
Technical Datasheet:
ST4300USB3EU   Datasheet
See all Technical Docs

ST4300USB3EU - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

4 Port USB 3.0 Desktop Hub, USB-A to 4x USB-A

• No. of Ports : 4Ports • Hub Style : Mains Powered

     
Restricted Item Add

Product Overview

The ST4300USB3EU from Startech is a handy 4-Port SuperSpeed USB 3.0 hub that allows you to add 4 additional USB 3.0 ports from a single USB 3.0 connection on the host computer.
  • Provides four external high speed USB-A ports for connecting peripherals
  • USB 3.0 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0 & USB 1.1 devices
  • Supports USB 3.0/2.0/1.x devices simultaneously at full bandwidth
  • Provides up to 900mA through any port, up to a maximum of 2000mA total
  • Compact and stylish deskyop form factor
  • Plug & Play and hot-swap compatible
  • Dimensions (HxWxD): 23x95x68mm
  • 2 Year manufacturer warranty

Contents

Hub, USB 3.0 cable, power adaptor and user guide

Product Information


:
4Ports

:
Mains Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030842594

No Longer Manufactured

£26.68 ( £32.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.68 (£32.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --