You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K DisplayPort & USB KVM Switch -
SV211DPUA4K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV211DPUA4K
- Order Code:
- CS33365
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882156
- Technical Datasheet:
- SV211DPUA4K Datasheet
Product Overview
- Supports resolutions up to 4K UHD 60Hz
- Full audio support with 3.5mm stereo connections
- Independent audio/mic. Switching for uninterrupted audio via 3.5mm/DisplayPort audio
- Space saving design with integrated 1.2m cables
- Integrated remote selection switch with 1.2m cable
- OS independant hardware, no drivers required
- 2 Year manufacturer warranty
Contents
KVM switch and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
- :
- 2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.74 (£118.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.