You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Top Screw Locking USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 0.5m Black -
USB31CCTLKV50CM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB31CCTLKV50CM
- Order Code:
- CS34813
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030892964
- Technical Datasheet:
- USB31CCTLKV50CM Datasheet
Product Overview
- Standard top screw locking input for secure connection, knurled screw can be removed if required
- Complies with USB 3.2 Gen 2 SuperSpeed (10Gb/s) and DisplayPort 1.4 Alt mode
- Supports display resolutions up to 8K @30Hz
- Power Delivery 3.0 support for charging devices (supports up to 100W, 5A)
- Flexible TPE jacket with aluminium-mylar foil with braided shielding for EMI protection
- Thunderbolt 3 compatible
- 2 Year manufacturer warranty
Product Information
- :
- Type C Plug to Type C Plug
- :
- 500mm
- :
- 19.7"
- :
- USB 3.2
- :
- Black, Grey
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.45 (£16.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.