You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1m Slim USB 3.0 to 90° Right Angled Micro USB 3.0 Lead - 

USB3AU1MRS

USB3AU1MRS - 1m Slim USB 3.0 to 90° Right Angled Micro USB 3.0 Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3AU1MRS
Order Code:
CS29005
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030861281
Technical Datasheet:
USB3AU1MRS   Datasheet
See all Technical Docs

USB3AU1MRS - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

2m Slim USB 3.0 to 90° Right Angled Micro USB 3.0 Lead

• Cable Length - Imperial : 6.6ft • Connector B : Micro USB Type B Plug • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 2m • Connector to Connector : Type A Plug to Micro Type B Plug • USB Standard : USB 3.0

     
Restricted Item Add

PRO SIGNAL

5m USB 3.0 Active Repeater Lead

• Cable Length - Imperial : 16.4ft • Connector B : USB Type A Receptacle • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 5m • Connector to Connector : Type A Plug to Type A Receptacle • USB Standard : USB 3.0

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Female Active Extension Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector B : USB Type A Receptacle • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 5m • Connector to Connector : Type A Plug to Type A Receptacle • USB Standard : USB 2.0

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

NEWLINK

USB 2.0 Active Repeater Lead, 10m Black

• Cable Length - Imperial : 33ft • Connector B : USB Type A Receptacle • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 10m • Connector to Connector : Type A Plug to Type A Receptacle • USB Standard : USB 2.0

     
Restricted Item Add

PRO SIGNAL

10m Active USB 2.0 Repeater

• Cable Length - Imperial : 33ft • Connector B : USB Type A Receptacle • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 10m • Connector to Connector : Type A Plug to Type A Receptacle • USB Standard : USB 2.0

     
Restricted Item Add

PRO SIGNAL

USB 2.0 A Plug to B Plug Cable, 2m Black

• Cable Length - Imperial : 6.6ft • Connector B : USB Type B Plug • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 2m • Connector to Connector : Type A Plug to Type B Plug • USB Standard : USB 2.0

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 1m (Bulk Packed)

• Cable Length - Imperial : 3.28ft • Connector B : USB Type A Plug • Jacket Colour : White • Connector A : Lightning Plug • Cable Length - Metric : 1m • Product Range : Apple Lightning to USB Leads • Connector to Connector : Type A Plug to Lightning Plug • USB Standard : USB 2.0

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 2m (Bulk Packed)

• Cable Length - Imperial : 6.6ft • Connector B : USB Type A Plug • Jacket Colour : White • Connector A : Lightning Plug • Cable Length - Metric : 2m • Product Range : Apple Lightning to USB Leads • Connector to Connector : Type A Plug to Lightning Plug • USB Standard : USB 2.0

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Plug to B Plug Active Booster Lead, 10m

• Cable Length - Imperial : 33ft • Connector B : USB Type B Plug • Jacket Colour : Black • Connector A : USB Type A Plug • Cable Length - Metric : 10m • Connector to Connector : Type A Plug to Type B Plug • USB Standard : USB 2.0

     
Restricted Item Add

Product Overview

  • Slim and lightweight cable for added flexibility
  • Thin and robust connector moulding; easily connect to your device without removing the case
  • SuperSpeed transfer rates up to 5Gbps

Contents

Cable only

Product Information


:
USB Type A Plug

:
Type A Plug to Micro Type B Plug

:
Micro USB Type B Plug

:
1m

:
3.28ft

:
USB 3.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030861281

No Longer Manufactured

£4.78 ( £5.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.78 (£5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.46 (£5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --