You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32A 4mm Stackable Banana Plug - Red - 

22.2632-22

22.2632-22 - 32A 4mm Stackable Banana Plug - Red
22.2632-22 - 32A 4mm Stackable Banana Plug - Red
22.2632-22 - 32A 4mm Stackable Banana Plug - Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
22.2632-22
Order Code:
IN07658
Technical Datasheet:
22.2632-22   Datasheet
See all Technical Docs

Product Range Selector (SLS425-A/N Series)

See all from this product range

22.2632-22 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MC / MULTI CONTACT

Socket, 4mm, Shrouded, Red, 5 Pack

• Connector Mounting : Panel Mount • Voltage Rating : 1kV • Contact Plating : Gold Plated Contacts • Current Rating : 32A • Contact Material : Brass • Connector Colour : Red • Gender : Receptacle • Contact Termination Type : Solder • Product Range : SLB4-G

     

Pack of 5

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

DELTRON ENCLOSURES

Plug, 4mm, Stackable, Black, 10A

• Connector Mounting : Cable Mount • Voltage Rating : 50V • Contact Plating : Nickel Plated Contacts • Current Rating : 16A • Contact Material : Brass • Connector Colour : Black • Gender : Plug • Contact Termination Type : Screw

     
Restricted Item Add

DELTRON ENCLOSURES

Plug, 4mm, Stackable, Red, 10A

• Connector Mounting : Cable Mount • Voltage Rating : 50V • Contact Plating : Nickel Plated Contacts • Current Rating : 16A • Contact Material : Brass • Connector Colour : Red • Gender : Plug • Contact Termination Type : Screw

     
Restricted Item Add

CLIFF ELECTRONIC COMPONENTS

4mm Touchproof Twin Binding Posts

• Connector Mounting : Screw Mount • Current Rating : 30A • Connector Colour : Black, Red

     
Restricted Item Add

Product Overview

  • Stackable 4mm banana plug with spring-loaded Multilam

Product Information


:
Plug

:
Cable Mount

:
32A

:
60VDC

:
Nickel Plated Contacts

:
Red

:
-

:
Solder

:
SLS425-A/N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

£7.75 ( £9.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.75 (£9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --