You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Banana Plug to Plug Test Lead, 4mm, 600V, 32A, 1m, Red -
66.9407-100-22
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 66.9407-100-22
- Order Code:
- IN07063
- Product Range
- XZG425 Series
- Also Known As:
- XZG425
- Technical Datasheet:
- 66.9407-100-22 Datasheet
Product Range Selector (XZG425 Series)
See all from this product rangeProduct Overview
- Lead length of 100cm
- 600V, CAT II/32A rated voltage, current values
- 2.5mm² lead
- XZG425 type red colour test lead
Product Information
- :
- 4mm Stackable Banana Plug
- :
- 4mm Stackable Banana Plug
- :
- 3.3ft
- :
- 1m
- :
- Red
- :
- 32A
- :
- 600VAC
- :
- XZG425 Series
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.58 (£10.30) | ( ) |
3+ | £7.91 (£9.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.