You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Banana Plug to BNC Adaptor, 4mm, 1kV -
67.9536-21
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 67.9536-21
- Order Code:
- IN09760
- Product Range
- -
- Technical Datasheet:
- 67.9536-21 Datasheet
Product Overview
- Male connector type
- Black colour
- 1000V for CAT-II and 600V for CAT-III Voltage rating
Product Information
- :
- BNC Coaxial
- :
- 1Ways
- :
- Plug
- :
- Banana - 4mm
- :
- 2Ways
- :
- Receptacle
- :
- -
Technical Documents (14)
- Technical Data Sheet EN
- Manufacturer Catalogue EN
- Drawing EN
- Operating Instructions EN
- Application Note 2 EN
- Application Note 5 EN
- Safety Data Sheet EN
- CAD Multiple Formats EN
- Product Change Notice EN
- Installation Instructions EN
- User Manual EN
- EOL Notices EN
- Application Note EN
- Enhanced Product Overview EN
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.47 (£12.56) | ( ) |
5+ | £9.61 (£11.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.