You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

StayWarm King Size Bed Electric Heated Underblanket, White - 

F905

F905 - StayWarm King Size Bed Electric Heated Underblanket, White
F905 - StayWarm King Size Bed Electric Heated Underblanket, White
F905 - StayWarm King Size Bed Electric Heated Underblanket, White
F905 - StayWarm King Size Bed Electric Heated Underblanket, White
F905 - StayWarm King Size Bed Electric Heated Underblanket, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAYWARM STAYWARM
Manufacturer Part No:
F905
Order Code:
SB08208
Product Range
StayWarm Series
Also Known As:
GTIN UPC EAN: 5022254069058

Product Range Selector (StayWarm Series)

See all from this product range

Product Overview

Heated underblankets are perfect for keeping you warm and cosy during the cold winter nights. The low use of electricity means your bed will keep you warm and cosy without the worry of high costs from having to keep your central heating on.
  • Suitable for all night use
  • Made from 500gsm Polyester
  • Two detachable controllers
  • x3 Temperature settings
  • Auto overheat protection
  • Machine washable
  • Bed ties for stay in place comfort
  • Power: 2x 60W
  • Size: 1x160x150cm

Product Information


:
Electric Blanket

:
120W

:
-

:
StayWarm Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5022254069058

80 In stock Need more?

???PF_PDP_RSP_SUP???

£24.00 ( £28.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.00 (£28.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --