You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2300W Heat Gun 230V -
HG2320
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HG2320
- Order Code:
- TL18124
- Also Known As:
- GTIN UPC EAN: 4007841009663
HG2320 - You may also be interested in
Product Overview
- 2300W Brushless motor
- Digital temperature adjustment by joystick
- LCD display showing temperature in 10°C steps
- Display also shows heat build-up warning function and residual-heat indicator
- Optimised weight balance and ergonomically shaped handle with soft inlay permit fatigue-free work
- Non-slip standing surface and hanger
Product Information
- :
- 2.3kW
- :
- 230V
- :
- 650°C
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.05 (£166.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.