You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Linear Voltage Regulator, 7805, 10V To 35V In, 5V And 1A Out, TO-220FP-3 -
L7805ACP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L7805ACP
- Order Code:
- SC15803
- Product Range
- 7805 Voltage Regulators
- Technical Datasheet:
- L7805ACP Datasheet
Product Range Selector (7805 Voltage Regulators)
See all from this product rangeProduct Overview
- Input supply voltage range from 10V to 35V
- 5V output voltage
- Output current up to 1.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Supply voltage rejection of 68dB at VI = 8V to 18V, f = 120Hz, IO = 500mA
- Dropout voltage of 2V at IO = 1A, TJ = 25°C
- Output resistance of 17mohm at f = 1KHz
Applications
Power Management, Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 10V
- :
- 35V
- :
- 7805 Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.62 (£0.74) | ( ) |
10+ | £0.45 (£0.54) | ( ) |
100+ | £0.32 (£0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.