You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator with Inhibit Function, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-252-3 -
LF33ABDT-TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LF33ABDT-TR
- Order Code:
- SC19278
- Product Range
- 3.3V 0.5A LDO Voltage Regulators
- Technical Datasheet:
- LF33ABDT-TR Datasheet
Product Range Selector (3.3V 0.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Very low drop-out voltage (0.45V)
- Very low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
- 500mA Output current
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Available in ±1% (AB) or ±2% (C) selection at 25°C
- 80dB (typical) Supply voltage rejection
Applications
Automotive, Power Management
Product Information
- :
- Fixed
- :
- 3V
- :
- 16V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 400mV
- :
- 400mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 0.5A LDO Voltage Regulators
- :
- -
Technical Documents (4)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.59 (£0.71) | ( ) |
50+ | £0.44 (£0.53) | ( ) |
100+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.