You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zeropower SRAM 64K, 48Z08, DIP28 -
M48Z08-100PC1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M48Z08-100PC1
- Order Code:
- SC09504
- Product Range
- -
- Technical Datasheet:
- M48Z08-100PC1 Datasheet
Product Overview
- Integrated, ultralow power SRAM and power fail control circuit
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
- Pin and function compatible with JEDEC standard 8K x 8 SRAMs
Applications
Security
Warnings
Product Information
- :
- SRAM
- :
- 64Kbit
- :
- 8K x 8bit
- :
- Parallel
- :
- 100ns
- :
- DIP
- :
- 28Pins
- :
- 4.75V
- :
- 5.5V
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.84 (£23.81) | ( ) |
10+ | £19.25 (£23.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.