You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 17V, SOT-23, 6 Pins - 

USBLC6-2SC6Y

USBLC6-2SC6Y - ESD Protection Device, 17V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USBLC6-2SC6Y
Order Code:
SC18159
Product Range
-
Technical Datasheet:
USBLC6-2SC6Y   Datasheet
See all Technical Docs

Product Overview

USBLC6-2SC6Y is an automotive very low capacitance ESD protection device. This is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards such as ISO10605: C = 150pF, R = 330 ohm 25KV (air discharge) and 15KV (contact discharge), ISO10605: C = 330pF, R = 330 ohm 15KV (air discharge) and 15KV (contact discharge), ISO7637-3 pulse 3a: Vs = -150V, pulse 3b: Vs = +100V. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, high-speed datalines in smart junction boxes, ethernet port: 10/100Mb/s and video line protection.
  • 2 data-line protection
  • Protects VBUS (ESD protection of VBUS)
  • AEC-Q101 qualified
  • Very low capacitance of 2.5pF and very low leakage current of 10nA
  • Very low capacitance between lines to GND for optimized data integrity and speed
  • Low PCB space consumption
  • Enhanced ESD protection. ISO10605 up to 25KV guaranteed at device level
  • High reliability offered by monolithic integration
  • Fast response time
  • SOT23-6L package

Product Information


:
17V

:
SOT-23

:
6Pins

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

225 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --