You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 1A, 5W, Plug In Power Supply (Level VI), 2.1mm Plug -
T6347ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6347ST
- Order Code:
- PW04226
- Product Range
- Stontronics Plugtop PSUs
- Technical Datasheet:
- T6347ST Datasheet
Product Range Selector (Stontronics Plugtop PSUs)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 264V AC, input frequency range from 47 to 63Hz
- Output voltage rating is +5V, output current is 1A, 73.77% min efficiency
- United kingdom fixed AC head
- Level VI efficiency
- Fixed blade type, 2.1mm output connector
- 2.1 x 5.5 x 12mm centre positive right angle output connection type
- 3000V AC 10mA 1min Hi-pot, switched mode power supply regulator type
- 1 year warranty
- Operating temperature range from 0°C to +40°C
- Size is (L x W x H) 67 x 49.5 x 65mm (max)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm Barrel Plug
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- Stontronics Plugtop PSUs
- :
- UK Type G
Technical Documents (1)
688 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
420 more will be available week commencing 04/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
420 more will be available week commencing 04/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.07 (£6.08) | ( ) |
3+ | £4.34 (£5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.