You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tornado Air Compressor, 12V -
SWAC12
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWAC12
- Order Code:
- CP08223
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026637625633
- Technical Datasheet:
- SWAC12 Datasheet
Product Overview
- 12V air compressor with a heavy-duty metal casing
- Easy-to-read pressure gauge that provides readings in PSI or Bar
- Ideal for inflating tyres on cars, motorcycles, vans and bicycles
- Also suitable for inflating balls, toys and other inflatables
- Supplied with three nozzle adaptors for multi-purpose use and storage bag
- Flow rate: 35L/min
Product Information
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 30/08/25
10 more will be available week commencing 30/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.50 (£22.20) | ( ) |
5+ | £17.25 (£20.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.