You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cargo Roof Tray - 

SWCRT

SWCRT - Cargo Roof Tray

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWCRT
Order Code:
CP08495
Product Range
-
Also Known As:
GTIN UPC EAN: 5026637656248

Product Overview

Durable cargo roof tray for carrying oversized items and objects that are awkwardly shaped. Also suitable for carrying suitcases and camping gear.
  • Ideal for family weekend getaways, road trips, staycations and off-road adventures
  • Features an aerodynamic shield at the front for more economic driving
  • Easy to assemble
  • Max. load: 65kg
  • Dimensions: (WxHxD): 1,200x970x 150mm

Footnotes

Needs to be attached to a vehicle with roof bars fitted.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637656248

1 In stock Need more?

???PF_PDP_RSP_SUP???

£94.50 ( £113.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.50 (£113.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £84.72 (£101.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --