You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Car Smartphone Holder with Wireless Charging -
SWGH27
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWGH27
- Order Code:
- CP08475
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026637672323
Product Overview
- Supplied with an clip mount so you can place the device on your vehicle's air vents
- Ball joint can be rotated 360°, securely holding your smartphone vertically or horizontally
- Wireless charging technology
- Can charge devices even when it has a protective cover
- Soft-touch charging pad
- Supplied with USB charging cable for connecting to 12V USB adaptor
- Holds smartphones 55-85mm wide
- Output: 5V, 2A
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.42 (£12.50) | ( ) |
5+ | £9.34 (£11.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.