You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pure Sine Wave Inverter, 12V DC, 2kW - 

SWPSI2000

SWPSI2000 - Pure Sine Wave Inverter, 12V DC, 2kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWPSI2000
Order Code:
CP08466
Product Range
Streetwize - SWPSI Series
Also Known As:
GTIN UPC EAN: 5026637678790

Product Range Selector (Streetwize - SWPSI Series)

See all from this product range

Product Overview

Pure sine wave inverters safely convert your vehicle's 12V DC battery into a 240V AC power supply for using standard UK electrical appliances that totals up to its continuous output of 2kW.
  • Intended for those who require access to an AC power supply in areas where there is restricted access to a power supply
  • Suitable for caravan/campervan users as well as tradespeople
  • Operate more appliances than conventional modified sine inverters, which cannot operate appliances with an AC motor
  • Two UK, 3-pin plugs with protective covers
  • USB-A charging port for powering your smartphone or tablet devices
  • Over-voltage, overload, short-circuit, and overheating protections
  • Continuous output: 2kW
  • Peak output: 4kW

Product Information


:
-

:
12VDC

:
1Outlets

:
1 Output

:
230VAC

:
2kW

:
2kW

:
Streetwize - SWPSI Series

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637678790

6 In stock Need more?

???PF_PDP_RSP_SUP???

£176.75 ( £212.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £176.75 (£212.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £169.68 (£203.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --