You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pressure Switch - 

0184-45903-1-009

0184-45903-1-009 - Pressure Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUCO SUCO
Manufacturer Part No:
0184-45903-1-009
Order Code:
SN36449
Product Range
0184 Series
Technical Datasheet:
0184-45903-1-009   Datasheet
See all Technical Docs

Product Range Selector (0184 Series)

See all from this product range

Product Overview

The 0184-45903-1-009 is a Pressure and Vacuum Switch with SPDT changeover contact and built-in connector. Nitrile diaphragm seals. Zinc-plated steel body. Up to 300bar overpressure. Suitable for hydraulic oil, engine oil, heating oil, turpentine and air.
  • 1/4" BSP thread
  • IP65 Protection rating
  • -30 to 100°C Operating temperature

Applications

Industrial

Product Information


:
Vacuum

:
G 1/4" BSP

:
G 1/4" BSP

:
10bar

:
50bar

:
Stud

:
SPDT

:
250VAC

:
DIN Connector

:
24V

:
4A

:
4A

:
1/4"

:
-

:
-

:
-

:
-30°C

:
100°C

:
0184 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£52.76 ( £63.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.76 (£63.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £49.10 (£58.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --