You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Martial Claw 7 Button RGB Gaming Mouse, Black -
48837
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48837
- Order Code:
- CS35696
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942488378
- Technical Datasheet:
- 48837 Datasheet
48837 - You may also be interested in
Product Overview
- Programmable 7 button mouse for serious gamers
- Two buttons for fast DPI adjustment (800/1600/2400/3200/4800/7200 DPI)
- 125Hz Polling rate, 23ips tracking speed
- Multi-mode RGB lighting with 7 different modes
- 1.8m Braided USB cable
- Custom settings with included software (Windows only)
- Supports Windows 7/8/10/11 and Mac OS 10.5+
- Dimensions (HxWxD): 43x72x132mm
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.12 (£15.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.