You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.6kW 10L Catering Urn with 40 Cup Capacity -
SWU10L
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SWU10L
- Order Code:
- WG22485
- Product Range
- Catering Urns
- Also Known As:
- GTIN UPC EAN: 5060165270194
Product Range Selector (Catering Urns)
See all from this product rangeProduct Overview
- Stainless steel construction
- Keep hot function
- Automatic temperature control
- Steam vented lid fitting
- Concealed element
- Drip tray
- 40 Cup capacity
- Power: 1.6kW (boiling); 150W (keep hot)
- Capacity: 10L
Product Information
- :
- Urn
- :
- 1.6kW
- :
- 10l
- :
- Catering Urns
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.00 (£93.60) | ( ) |
3+ | £73.00 (£87.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.