You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orange Solvent-Free Hand Cleaner, 4L -
SOR4LMP.
- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SOR4LMP.
- Order Code:
- HE31559
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010424035569
Product Overview
- Solvent free heavy duty hand cleaner
- Contains non abrasive micro polymer granules for a deep down clean
- Suitable for deep clean to remove ingrained oil and grease as well as most paints and adhesives
Product Information
- :
- Bottle
- :
- 4l
- :
- -
Technical Documents (1)
Also Known As
64 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.15 (£16.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.