You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm DC Socket, Panel, IP68 -
L712AS
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- L712AS
- Order Code:
- CN12218
- Product Range
- -
- Technical Datasheet:
- L712AS Datasheet
Product Overview
- Current rating is 5A up to 30VDC at 65˚C
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Operating temperature range is -20°C to 65°C
- Rigid thermoplastic housing and insulator
- Plated copper alloy with assembled & lubricated o-ring bushing
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Jack
- :
- 5A
- :
- 2.5mm
- :
- -
- :
- Panel Mount
- :
- Solder
- :
- -
- :
- -
- :
- 30V
- :
- -
Technical Documents (2)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.77 (£10.52) | ( ) |
10+ | £8.27 (£9.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.