You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x4 Seamless Matrix HDMI 4K with Video Wall Processor -
SY-SMS-44-18G
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-SMS-44-18G
- Order Code:
- AV29270
- Also Known As:
- GTIN UPC EAN: 5060070252490
- Catalogue page:
- WEB/9999
Product Overview
- Inputs: 4x HDMI 2.0
- Outputs: 4x HDMI 2.0
- Seamless switching
- Wide range scaling (resolution and refresh rate)
- Video wall processing
- Test pattern generator
- Audio embedding & de-embedding
- HDCP v1.4 & 2.2 - control
- EDID management
- Infrared matrix
- Controllable from front panel buttons, RS232, Web GUI, LAN and PC App
- All HDMI resolutions up to 4096x2160p 60Hz
- Bandwidth: 18Gbps max.
- Audio in: 4x 3 pin Phoenix screw terminal connectors for unbalanced line
- Any input audio can be routed to any Video input
- Audio out: 4x TRS 3.5mm jack for Toslink and L/R unbalanced, 4x 5pin Phoenix screw terminal connectors for balanced line
- IR in/out: 4x TRS 3.5mm jack, 30Hz to 60kHz
- Power supply (lead provided): 110 to 240V AC
- Dimensions (HxWxD): 44x437x222mm
- Weight: 3.3kg
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Audio Visual
Contents
1x SMS44-18G, 2x rack mounting brackets (already fitted), 1x IEC power lead, 1x User Manual
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,001.58 (£2,401.90) | ( ) |
3+ | £1,941.53 (£2,329.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.