You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4W Filament LED Candle Bulb, BC/B22, 400lm, Warm White, Frosted - 

27285

27285 - 4W Filament LED Candle Bulb, BC/B22, 400lm, Warm White, Frosted
27285 - 4W Filament LED Candle Bulb, BC/B22, 400lm, Warm White, Frosted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYLVANIA SYLVANIA
Manufacturer Part No:
27285
Order Code:
LP11200
Also Known As:
GTIN UPC EAN: 5410288272856
Technical Datasheet:
27285   Datasheet
See all Technical Docs

27285 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FORUM LIGHTING

6W G95 Vintage LED Filament Bulb, ES, Clear, Dimmable

• Power Rating : 6W • Lamp Base Type : E27 / ES • External Length : 140mm • External Diameter : 95mm • Lamp Style : Filament Globe • Dimmable : Dimmable • CCT : 2200K • Energy Rating : A+ • Supply Voltage : 240V • LED Colour : Warm White • Luminous Flux : 500lm

     
Restricted Item Add

Product Overview

Perfect for decorative and general lighting applications it creates a warm ambience similar to traditional lamps.
  • Ideal replacement up to for incandescent candle lamps
  • Up to 92% energy saving compared to incandescent lamps
  • Average lifetime of 15,000 hours
  • Non-dimmable
  • Warm white LED colour

Product Information


:
Filament Candle

:
BC / B22 / B22d / BA22 / BA22d

:
Warm White

:
2700K

:
Non-Dimmable

:
-

:
35W

:
400lm

:
4W

:
240V

:
A++

:
92mm

:
35mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410288272856

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.14 ( £3.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.14 (£3.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --