You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E27 Pendant Light Fitting, Black -
44408
New- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 44408
- Order Code:
- LA11709
- Also Known As:
- GTIN UPC EAN: 5410288444086
Product Overview
- Maximum cord length 1450mm
- E27 Socket
- Maximum rated LED lamp wattage = 25W
- Bulb not included
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- -
- :
- -
- :
- 240V
- :
- 1450mm
- :
- Hardwired
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.50 (£19.80) | ( ) |
5+ | £15.55 (£18.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.