You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED StepDim Round Ceiling Light, 3000K, 1150lm -
90131
New- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 90131
- Order Code:
- LA11710
- Also Known As:
- GTIN UPC EAN: 5410288901312
Product Overview
- Step‑Dim control: cycle via wall switch through 100%, 50%, and 10% light levels - no additional dimmer needed
- LED Driver constant current
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- Hardwired
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.50 (£28.20) | ( ) |
5+ | £22.40 (£26.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.