You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Duo Metal Cable Tacker Staple Gun -
Z-CT
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- Z-CT
- Order Code:
- TL24258
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051439006885
Product Overview
- Featuring an impact-resistant, die-cast aluminium body with fewer parts for increased reliability, capable of firing CT-45 and CT-60 cable staples
- Do not load fasteners of different types or lengths together
- Narrow-angled base with an extended cutaway nose to improve access when fastening in confined areas
- Full-length cable alignment guide on the base, staple viewing window, handy belt hook and personalisation window
- Built with the Linear Power Curve to reduce the firing pressure required
- The wide ergonomic handle is comfortable for prolonged use
- Whilst the simple impact power/force adjuster can be set to reflect the material’s hardness or the cable’s thickness
- All-metal, bottom loading magazine enables firing of 85 x type CT-45 / 8 – 10mm staples, or 85 x type CT-60 / 10 – 14mm staples
- Suitable for securing a wide variety of both 4.5mm and 6mm diameter low voltage cables including telephone, alarm, data, coaxial and satellite
- As well as stapling netting and wire fencing
- This tool is designed for disassembly to minimise the environmental impact and promote sustainability, supplied in recyclable packaging
- 3 Years warranty when using Tacwise staples
Product Information
- :
- -
- :
- Heavy Duty
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 31/08/25
Order now. Pay nothing until products are dispatched17 more will be available week commencing 31/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.12 (£28.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.