You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Microphone Adaptor Kit for Mirrorless Cameras, Canon - 

CA-XLR-2D-C

CA-XLR-2D-C - XLR Microphone Adaptor Kit for Mirrorless Cameras, Canon
CA-XLR-2D-C - XLR Microphone Adaptor Kit for Mirrorless Cameras, Canon

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
CA-XLR-2D-C
Order Code:
DP37274
Product Range
Tascam - CA-XLR2D Series

Product Range Selector (Tascam - CA-XLR2D Series)

See all from this product range

Product Overview

The CA-XLR2d is a two-channel microphone adaptor and pre-amplifier that allows external microphones to be used to record high-quality professional stereo sound with a mirrorless or other camera. The audio signal is transferred directly to the camera - in digital or analogue form - and recorded along with the video signal, eliminating the need for subsequent synchronisation and reducing post-production time.
  • Two XLR/TRS input terminals to use the optimum microphone according to the set and environment
  • High-performance A/D converter transmits digital audio directly and without deterioration to the camera via the accessory shoe
  • Power can be supplied from the camera body via the corresponding accessory shoe
  • High-performance Tascam HDDA mic. pre-amp for high sound quality, low noise and wide dynamic range (switchable mic./line level, switchable 48V phantom PSU)
  • Additional 3.5mm stereo mini jack input for a lavalier mic. or a microphone requiring plug-in power
  • Compatible with virtually all cameras that have an analogue input
  • Cold shoe mount on top for extra adapters or accessories
  • Analogue audio output that supports two modes
  • Replaceable shoe connection adapter
  • Switchable input level attenuation: 0dB/20dB/46dB
  • Switchable low-cut filter: Off/80Hz/220Hz
  • Switchable limiter
  • Auto-level function
  • Overload indicator for each input
  • Input level, auto/manual setting and limiter of inputs 1 and 2 can be stereo-linked
  • Transparent protective cover to prevent unintentional changes of settings
  • Convenient cable holder

Product Information


:
Microphone Adaptor Kit

:
Canon Cameras

:
Tascam - CA-XLR2D Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£309.83 ( £371.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £309.83 (£371.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --