You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Handheld Audio Recorder With USB Audio Interface and Adjustable Microphones -
DR-07XP
New- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- DR-07XP
- Order Code:
- DP38440
- Product Range
- Tascam - DR-0xXP Series
Product Range Selector (Tascam - DR-0xXP Series)
See all from this product rangeProduct Overview
- Two channel portable handheld audio recorder with microSDXC card storage
- 32-bit float resolution ensures low-noise, distortion-free recordings
- Built-in condenser microphones handle loud environments and sources (up to 125 dB SPL)
- 2-in/2-out USB-C audio interface for recording directly to your computer
- More than 17 hours operation with two AA alkaline batteries
- Supports: Linear PCM (WAV/BWF) at 32-bit float, 24 bit, 16 bit (sampling rates 96 kHz, 48 kHz, 44.1 kHz)
- Supports: Compressed (MP3): 32–320 kbit/s at 44.1/48 kHz (VBR files can be played but not recorded)
- Cardioid stereo condenser microphones, easy to set up in either AB or XY configuration
- XY configuration allows mono compatible recordings and high sound localization acuity (lively interviews or field recordings with ambience)
- Switchable filter to minimize unwanted low-frequency noise (40 Hz, 80 Hz, 120 Hz, 220 Hz)
- Manual recording level setting for music and field recording
- Three options of automatic level control during recording: Peak Reduction, Auto Level, Limiter
- Auto-recording function to automatically start recording based on input level
- Marks can be added automatically when using the automatic recording function
- Overwrite function for punch-in recording with one level of Undo
- Overdub function for non-destructive overdubbing
- Dictation mode designed for human voice recording and transcription
- Pre-recording buffer (2 seconds) allows a recording to start before the record key is pressed
- Self-timer allows a recording to start 5 or 10 seconds after pressing the RECORD button
- A new file can be created manually during recording or automatically when a certain file size is reached
- Set marks to quickly locate certain audio positions (up to 99 per file)
- Automatic tone generator convenient when editing with video on other equipment
- Stereo mic/line input with plug-in power to connect an external source or microphone
- File name format can be set to use a predefined word or the date
- Automatic level align prevents uneven playback levels
Product Information
- :
- Tascam - DR-0xXP Series
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.