You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Industrial Grade Zone Mixer -
MZ-223
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MZ-223
- Order Code:
- DP35773
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034129850
Product Overview
- Multi zone outputs
- Talkover feature
- All audio can be mixed or segregated per channel, and routed to the three separate zones/outputs
- Inputs: 5 sets of 2x RCA
- Two additional mic-compatible XLR inputs on the front panel
- Outputs: 2x RCA, 2x XLR for each zone
- Compact 2U rack mount design
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £324.16 (£388.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.