You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5kW 11 Fin Smart Portable Oil Filled Radiator, White -
SMAWHOILRAD2500WEX25
Product Overview
- 2500W Output
- Supplied with fittings & castors
- Electronic thermostat control
- Lightweight & portable
- Automatically turns off if tipped over
- 3 Heat settings: low (1000W), medium (1500W) & high (2500W)
- Works via the TCP Smart App
- Voice Control with Alexa & Google Home
- Set timers & schedules
Product Information
- :
- 2.5kW
- :
- 635mm
- :
- 485mm
- :
- 245mm
- :
- 3
- :
- UK Type G
Technical Documents (1)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.