You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Power Relay, Non Latching, SPDT, 12VDC, 10A -
RTB74012
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- RTB74012
- Order Code:
- SW02589
- Product Range
- RT1 Series
- Also Known As:
- RTB74012
- Technical Datasheet:
- RTB74012 Datasheet
Product Range Selector (RT1 Series)
See all from this product rangeProduct Overview
- Reinforced insulation
- 3.5mm Pinning, wash tight
- 85°C Ambient temperature
Applications
Industrial
Product Information
- :
- SPDT
- :
- 12VDC
- :
- 10A
- :
- RT1 Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 576ohm
- :
- CSA, UL, VDE
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.42 (£5.30) | ( ) |
| 10+ | £3.87 (£4.64) | ( ) |
| 50+ | £3.43 (£4.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























