You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Male to Male Lead, 15m Black -
710206
Product Range Selector (Techlink iWires Audio Vision)
See all from this product range710206 - You may also be interested in
Product Overview
- High Speed with Ethernet
- HD 1080p, 4K x 2K resolution
- Audio Return Channel
- Fully 3D compatible
- Small connector body design
- Gold plated contacts
- Soft touch rubber moulded bodies
- Ultra-flexible cabling
- 99% OFC copper wires
- Colour coded moulded strain reliefs
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 49ft
- :
- 15m
- :
- Black
- :
- Techlink iWires Audio Vision
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.37 (£30.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.