You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mechanical Wired Gaming Keyboard with Blue Switches, Black -
EMK01253BK02
- Manufacturer:
- TECKNET TECKNET
- Manufacturer Part No:
- EMK01253BK02
- Order Code:
- CS37705
- Product Range
- -
EMK01253BK02 - You may also be interested in
Product Overview
- Full size UK keyboard layout with numeric keypad
- Independent switches with 100% anti-ghosting and full key rollover for accuracy
- Responsive Blue mechanical keys provide superior clicky and tactile feeback
- Switches provide 4.0±0.2mm keystroke travel
- Customisable RGB backlight with 15 lighting modes
- Nine dedicated gaming modes and button customisation
- 12 Multimedia functions including WIN key lock
- Durable, aircraft-grade anodised aluminium panel
- Includes optional wrist rest and folding kickstand for comfort
- Plug & play USB interface
- Dimensions (HxWxD): 22x362x133mm
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.99 (£22.79) | ( ) |
5+ | £16.90 (£20.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.