You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Line Cable Joint 3 Way, 6 Pole IP68 - 

THB.399.D6A-KIT

THB.399.D6A-KIT - In-Line Cable Joint 3 Way, 6 Pole IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THB.399.D6A-KIT
Order Code:
PL11364
Product Range
THB
Technical Datasheet:
THB.399.D6A-KIT   Datasheet
See all Technical Docs

Product Range Selector (THB)

See all from this product range

Product Overview

TeeTube 6 Pole Screw - end barrier contact 7mm to 13.5mm, 4 mm max conducter size IP68 32A 250V 3 cable entries.
  • Cable Entries: 3
  • Number of Poles: 6
  • Terminal Type: Screw - end barrier contact
  • Body Material: PA66 / TPE
  • IP Rating: IP68
  • Maximum Conductor Size: 4mm²
  • Maximum current: 32A
  • Maximum Voltage: 250V
  • Temperature range: -40°C to 125°C

Product Information


:
17mm

:
Black

:
4mm²

:
THB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£20.48 ( £24.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.48 (£24.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.33 (£23.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --