You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Joint Terminal Box without Strain Relief, 3 Pole - 

THK.110.A6B

THK.110.A6B - Cable Joint Terminal Box without Strain Relief, 3 Pole
THK.110.A6B - Cable Joint Terminal Box without Strain Relief, 3 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THK.110.A6B
Order Code:
CN18112
Technical Datasheet:
THK.110.A6B   Datasheet
See all Technical Docs

Product Overview

TeeBox 2.5mm conductor max IP44 rated Screw fixing 2 cable entries, 3 poles wire protected.
  • Temperature "T" rating: T85
  • Maximum cable diameter: 9mm
  • Screw fixing system
  • Cable entries: 2
  • Number of poles: 3
  • Terminal type: Screw up
  • Maximum conductor size: 2.5mm²
  • Maximum current: 24A
  • Maximum voltage: 450V AC
  • Temperature range: 125°C
  • IP rating: IP44

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

44 In stock Need more?

???PF_PDP_RSP_SUP???

£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.37 (£2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.86 (£2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --