You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100X High Voltage Passive Probe, 250MHz -
P5100A
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- P5100A
- Order Code:
- IN06272
- Product Range
- -
- Technical Datasheet:
- P5100A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- DC to 500MHz bandwidth
- Nominal length of 2m
- 100X attenuation
- Rise time is typically less than 700ps
- Maximum input voltage (DC or RMS) of 2.5KV peak and 1000Vrms (CAT II)
Applications
Test & Measurement, Power Management
Contents
P5100A oscilloscope probe, Large hook tip (013-0389-xx), Small hook tip (013-0388-xx), 6" ground lead (196-3526-xx), 18" ground lead (196-3527-xx), Ground spring (214-5299-xx), Crocodile clip (344-0461-xx), Adjustment tool (003-1433-xx), Colour bands (016-1886-xx), Instruction manual.
Footnotes
Product Information
- :
- High-Voltage Passive Probe
- :
- 500MHz
- :
- 2.5kV
- :
- 100:1
- :
- Tektronix Digital Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £719.00 (£862.80) | ( ) |
2+ | £682.47 (£818.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.