You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Optical Power Meter, High Power -
OPM220
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- OPM220
- Order Code:
- IN09185
- Product Range
- OPM Series
- Also Known As:
- GTIN UPC EAN: 0810025413095
- Technical Datasheet:
- OPM220 Datasheet
Product Range Selector (OPM Series)
See all from this product rangeProduct Overview
- Measure optical power (dB, dBm & mW)
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- Integrated Visual Fault Locator
- Integrated Flash Light
- InGaAs detector for Maximum Sensitivity
- Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
- Universal bulkheads
- Compatible with singlemode and multimode networks
- Auto off or continuous on operation
- AA battery operation
Contents
Micro OPM with VFL, Lanyard, Instruction sheet.
Product Information
- :
- -
- :
- Indium Gallium Arsenide
- :
- -50dBm
- :
- 26dBm
- :
- OPM Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £229.40 (£275.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.