You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stabilised Light Source, Dual LED, 850/1300nm, IP54 - 

SLS525

SLS525 - Stabilised Light Source, Dual LED, 850/1300nm, IP54
SLS525 - Stabilised Light Source, Dual LED, 850/1300nm, IP54
SLS525 - Stabilised Light Source, Dual LED, 850/1300nm, IP54
SLS525 - Stabilised Light Source, Dual LED, 850/1300nm, IP54
SLS525 - Stabilised Light Source, Dual LED, 850/1300nm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
SLS525
Order Code:
IN09189
Product Range
-
Also Known As:
GTIN UPC EAN: 0810025413026
Technical Datasheet:
SLS525   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

Dual LED source is a rugged, adaptable and stable dual wavelength fibre optic source. Accurate insertion loss measurements are possible when used in conjunction with the Tempo Communications optical power meters. When placing tones on the fibre the Tempo Communications optical power meter will quickly identify the fibre. The ruggedized IP54 compliant package provides test confidence when testing singlemode and multimode networks.
  • Dual wavelength LED source of 850/1300nm
  • Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
  • SC, LC, FC and ST interchangeable bulkheads
  • Compatible with multimode networks
  • Auto off or continuous on operation
  • Battery or 120/240VAC operation
  • Dimension (H×W×T) is 6.1 × 3.5 × 1.3” (155 × 89 × 33mm)
  • Powered by 9V alkaline or 1000mAh lithium battery/ 9V AC adapter

Product Information


:
SC, PC Fibre Optic

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0810025413026

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£371.84 ( £446.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £371.84 (£446.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --