You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Port 10/100 Fast Ethernet PoE Desktop Switch with Dual Uplink Ports - 

TEF1106P-4-63W

TEF1106P-4-63W - 6 Port 10/100 Fast Ethernet PoE Desktop Switch with Dual Uplink Ports
TEF1106P-4-63W - 6 Port 10/100 Fast Ethernet PoE Desktop Switch with Dual Uplink Ports
TEF1106P-4-63W - 6 Port 10/100 Fast Ethernet PoE Desktop Switch with Dual Uplink Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENDA TENDA
Manufacturer Part No:
TEF1106P-4-63W
Order Code:
CS35511
Product Range
Tenda TEF110xP-63W
Also Known As:
GTIN UPC EAN: 6932849436044
Technical Datasheet:
TEF1106P-4-63W   Datasheet
See all Technical Docs

Product Range Selector (Tenda TEF110xP-63W)

See all from this product range

TEF1106P-4-63W - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

6 Port Fast Ethernet Desktop Switch with PoE+

• Port Types : RJ45 x 6 • No. of Ports : 6Ports • Ethernet Switch Application : Commercial • Ethernet Switch Type : Unmanaged PoE Fast Ethernet • Network Speeds : 10Mbps, 100Mbps • Ethernet Switch Mounting : Desktop • Input Voltage Type : VDC

     
Restricted Item Add

TP-LINK

10 Port Gigabit Desktop Switch with 6 Port PoE+ & 2 Port PoE++

• Port Types : RJ45 x 10, SFP x 1 • No. of Ports : 10Ports • Ethernet Switch Application : Commercial • Ethernet Switch Type : Unmanaged Gigabit Ethernet • Network Speeds : 10Mbps, 100Mbps, 1Gbps • Ethernet Switch Mounting : Desktop

     
Restricted Item Add

D-LINK

6 Port Multi-Gigabit Unmanaged Desktop Switch

• Port Types : RJ45 x 6 • No. of Ports : 6Ports • Ethernet Switch Application : Commercial • Ethernet Switch Type : Unmanaged 10 Gigabit Ethernet • Network Speeds : 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps • Ethernet Switch Mounting : Desktop • Input Voltage Type : VDC

     
Restricted Item Add

Product Overview

The TEF1106P-4-63W is an unmanaged desktop PoE switch solution designed for small/medium businesses with surveillance requirements. The switch is equipped with dual uplink ports for direct connection to both a router and an NVR system. The switch also features Extend Mode with 250m range and professional lightning protection to protect the switch from thunderstorms.
  • Dedicated dual uplink ports for convenient connection to both a router and NVR
  • Supplies a maximum PoE power output of 58W and 30W for a single port
  • Ethernet Extend mode increases transmission distance for data up to 250m
  • QoS priority function on ports 1 & 2 will prioritise these ports in the event of network congestion
  • 1.2Gb/s Backplane bandwidth
  • 1K MAC address table with auto-learning
  • IEEE 802.3x full duplex flow control and half duplex backpressure flow control
  • Professional lightning protection up to 6KV for uplink ports & 4KV for power
  • Dimensions (HxWxD): 26x100x100mm

Product Information


:
6Ports

:
Commercial

:
Unmanaged PoE Fast Ethernet

:
Desktop

:
RJ45 x 6

:
10Mbps, 100Mbps

:
VDC

:
Tenda TEF110xP-63W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6932849436044

No Longer Manufactured

£24.98 ( £29.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.98 (£29.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --