You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement -
72-10390A
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-10390A
- Order Code:
- IN07410
- Product Range
- -
- Technical Datasheet:
- 72-10390A Datasheet
Product Overview
- 2000 Display count
- AC/DC Voltage measurement
- DC current measurement
- Resistance measurement
- Temperature measurement
- Diode measurement
- Continuity buzzer
- Low battery indication
- Supplied with test lead, battery, manual and point contact temperature probe
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
- :
- 3.5
- :
- Average
- :
- 2000
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- -
- :
- 0.2Gohm
- :
- 1 Year
- :
- -
Technical Documents (2)
36 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 02/09/25
10 more will be available week commencing 02/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.46 (£12.55) | ( ) |
5+ | £9.65 (£11.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.